LEDVANCE 4058075575714 Smart+ Undercabinet Tunable WH 60X6.5 TW Tunable White

MPN
4058075575714
Brand
LEDVANCE
Order Code
41-1532
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.71 £57.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075575714 Smart+ Undercabinet Tunable White Light. Measuring 60x6.5 inches, this versatile, energy-efficient LED light offers customizable brightness and colour temperature—from warm white to cool daylight—allowing you to create the perfect ambiance for any task or mood.
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 120°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 2700K
Depth 9mm
Height/depth 9mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 600mm
Light outlet bulb included
Max. system power 12W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 580lm
Suitable for number of light sources 1
Weight 441g

Reviews

Be the first to submit a review

Trustpilot