LEDVANCE 4058075525290 Smart+ Planon Plus RGBW 1200X300mm RGB + W RGBW

MPN
4058075525290
Brand
LEDVANCE
Order Code
41-1516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £118.25 £100.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Panel lights with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. colour temperature: 3.000 K (warm white). Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 56mm
Height/depth 56mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 1200mm
Light features App-enabled
Light outlet bulb included
Max. system power 36W
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3000lm
Weight 3580g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot