LEDVANCE 4058075478572 Smart+ Garden Dot Multicolor Dot 3P Ext RGB RGB

MPN
4058075478572
Brand
LEDVANCE
Order Code
41-1490
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Decorative dots for outdoor applications with WiFi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB colour control, approx. 16 Mio colour options can be set. Dimmable. Protection class (Dots): IP65. Protection class (power supply): IP44. Extension to a maximum of 18 dots. Product advantages: Easy and fast installation. colourful garden lighting with smart controls. Areas of application: Gardens, balconies and other outdoor areas. Technical equipment: Power supply included only in the basic set. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Garden Light
Colour Temperature 3000K
IP Rating IP65
Power 0.7W
(Ø) 23mm
Bulb Type LED (monochrome)
Colour RGBW
Depth 96mm
Dim (Ø x H) 23 mm x 96 mm
Energy efficiency rating n.rel.
Factory colour Clear
Height 96mm
Light bulb included Yes
Luminous Flux 36.7lm
Material PC
Misc Attribute Rod
Number of bulbs 3
Operating Voltage 230V
Protection Class IP65
Radiation Angle 33°
Rating per bulb 0.23W
Total luminous flux 110lm
Weight 85

Reviews

Be the first to submit a review

Trustpilot