LEDVANCE 4058075399624 LED Square IP44 14W IP44 Click-Cct Warm White,Cool White

MPN
4058075399624
Brand
LEDVANCE
Order Code
41-1237
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lamps with two adjustable colour temperatures via wall switch. Product features: colour temperature can be selected via wall switch (3000 K, 4000 K). Protection class: IP44
Type Ceiling Light
Colour Temperature 3000K
IP Rating IP44
Power 14W
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Rendering Index 90-100
Depth 70mm
Dim (L x W x H) 80 x 600 x 70 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 70mm
Length 80mm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Protection Class IP44
Radiation Angle 180°
Total luminous flux 1250lm
Weight 800g
Width 600mm

Reviews

Be the first to submit a review

Trustpilot