LEDVANCE 4058075266827 Lunetta Round WH Warm White

MPN
4058075266827
Brand
LEDVANCE
Order Code
41-1403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.72
10+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Product advantages: Automatic switching on and off depending on the daylight. Plug-and-play through EU-plug. Energy-efficient through LED technology. Product features: Integrated day/night sensor. Integrated on/off switch. Areas of application: Bedroom. Children's bedroom. For interior lighting only.
Type Socket Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Colour Temperature 3000K
Diameter 7.1cm
Dimensions (Ø x H) 7.1 x 6cm
Height/depth 6cm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Incl. dimmerl
Light outlet bulb included
Max. system power 0.3W
Misc Attribute Circular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 0.3W
Suitable for number of light sources 1
Weight 35g

Reviews

Be the first to submit a review

Trustpilot