LEDVANCE 4058075266803 Lunetta Hall WH Warm White

MPN
4058075266803
Brand
LEDVANCE
Order Code
41-1402
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Lunetta Hall WH in warm white. Designed for both functionality and style, this ceiling light not only brightens up your space but also enhances its aesthetic appeal. With its sleek, modern design, it fits seamlessly into any decor, while the warm white glow creates a cozy and inviting atmosphere.
Type Socket Light
Colour White
Dimmable No
Power 0.2W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Dimensions (L x W x H) 7.3 x 4.9 x 8.4 cm
Height 8.4cm
Length 7.3cm
Light bulb included Yes
Light features Incl. dimmer
Luminous Flux 10lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Power supply (LOV) mains-powered (redundant)
Protection Class II
Rating per bulb 0.2W
Total luminous flux 10lm
Weight 0.060000kg
Width 4.9cm

Reviews

Be the first to submit a review

Trustpilot