Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075265769 LED Color + WH Square 400mm 38W + Rc Warm White

Order Code:

41-1171

Brand: LEDVANCE MPN: 4058075265769

Discontinued


LED wall and ceiling light with remote control for white light and RGB colour control. Product features: 2 in 1 LED lamp for white and colour light. Available in round and square shape. Product advantages: Bright and uniformly warm-white illuminated light panel. Illumination of the housing frame with constant or automatic changing colour. Comfortable and intuitive remote control. Switch, dim in 5 steps and colour setting at the push of a button. Clear design, can be combined with different decorative styles. Application areas: Indoor applications. Mood lighting.
Type Ceiling Light
Colour White
Dimmable Yes
Power 38W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 45mm
Dimensions (L x W x H) 400 x 400 x 45 mm
Energy efficiency rating n.rel.
Height 45mm
IP Rating IP20
Length 400mm
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 1
Protection Class IP20
Total luminous flux 1900lm
Width 400mm

You may also like


Trustpilot