LEDVANCE 4058075239630 Endura Flood Warm WH 20 W 3000 K WT Warm White

MPN
4058075239630
Brand
LEDVANCE
Order Code
41-1040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Endura Flood Light, featuring a powerful 20W output and a cozy 3000K warm white glow. Designed for durability and efficiency, this flood light offers superior brightness while using minimal energy, ensuring you save on electricity bills. Its sleek white design seamlessly blends with any decor, making it perfect for gardens, patios, or any outdoor setting
Type Floodlight
Colour Temperature 3000K
IP Rating IP65
Power 20W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 34mm
Dim (L x W x H) 15.1 x 3.1 x 12.9 cm
Dimmable No
Energy Consumption 20 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 12.9cm
Length 15.1cm
Light bulb included Yes
Material Aluminium
Protection Class IP65
Rating per bulb 20W
Total luminous flux 1500lm
Weight 455g
Width 3.1cm

Reviews

Be the first to submit a review

Trustpilot