LEDVANCE 4058075239340 Endura Flood Warm WH 50 W 3000 K DG Warm White

MPN
4058075239340
Brand
LEDVANCE
Order Code
41-1043
Country of Origin
China
View Full Product Range (8)

Discontinued


LEDVANCE 4058075239340 Endura Flood Light, a powerful 50 W fixture emitting a cozy warm white light at 3000 K. Designed for durability and efficiency, this sleek, weather-resistant flood light not only enhances the safety and aesthetics of your property but also provides energy savings without compromising on brightness
Type Floodlight
IP Rating IP65
Power 50W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 43mm
Dim (L x W x H) 22.6 x 3.7 x 20.1 cm
Dimmable No
Energy Consumption 50 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 20.1cm
Length 22.6cm
Light bulb included Yes
Luminous Flux 4000lm
Material Aluminium
Protection Class IP65
Rating per bulb 50W
Total luminous flux 4000lm
Weight 1036g
Width 3.7cm

Trustpilot