LEDVANCE 4058075227996 Vintage 1906 Pendulum Blk

MPN
4058075227996
Brand
LEDVANCE
Order Code
41-1635
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The pendant lamp PenduLum Vintage 1906 can be perfectly in living areas (living room, dining room, etc.) and applications in the industry (hotels, bars, etc.) can be integrated.
Type Ceiling Light
(Ø) 6.8cm
Base E-27
Bulb Type LED (monochrome)
Depth 84mm
Dim (Ø x H) 6.8 cm x 9.76 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 9.76cm
IP Rating IP20
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Weight 0.480000kg

Reviews

Be the first to submit a review

Trustpilot