LEDVANCE 4058075213999 Worklights - Tripod 2X50W 4000K Cool White

MPN
4058075213999
Brand
LEDVANCE
Order Code
41-1645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £116.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Worklights offer exceptional brightness (2x50W) with a cool white 4000K glow, ensuring that every detail is visible and every task is executed flawlessly.
Type Tripod Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 1800mm
Dim (L x W x H) 78 cm x 68 cm x 1800 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Orange
Feed length 2m
Height 1800mm
IP Rating IP65
Length 78cm
Light bulb included Yes
Number of bulbs 2
Operating Voltage 230V
Power 100W
Protection Class IP65
Total luminous flux 9000lm
Tripod length (max.) 1500mm
Weight 4.800000kg
Width 68cm

Reviews

Be the first to submit a review

Trustpilot