LEDVANCE 4058075213937 Worklights - Tripod 1X30W 4000K Cool White

MPN
4058075213937
Brand
LEDVANCE
Order Code
41-1642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075213937 Worklights, featuring a powerful 30W output and a crisp 4000K cool white light. Designed for flexibility, these tripod worklights are adjustable in height, providing optimal lighting intensity exactly where you need it
Type Tripod Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 1750mm
Dim (L x W x H) 78 cm x 68 cm x 1750 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Orange
Feed length 2m
Height 1750mm
IP Rating IP65
Length 78cm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Power 30W
Protection Class IP65
Total luminous flux 2700lm
Tripod length (max.) 1500mm
Weight 2.900000kg
Width 68cm

Reviews

Be the first to submit a review

Trustpilot