LEDVANCE 4058075213913 Worklights - Tripod 2X20W 4000K Cool White

MPN
4058075213913
Brand
LEDVANCE
Order Code
41-1644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Versatile LED work light with stand. Product features: Available with 1 or 2 lamp heads. Angle of rotation Light head: 360°, swivel angle: 180°. {protection class} IP65. Stand height adjustable up to 1.8 m total height. Quick lock for adjusting the light head angle. Type E/F plug or type J plug (SEV 1011). Product advantages: Can be folded together for easy storage. Energy saving of up to 80% compared to halogen lamps. Semi-frosted glass cover for even illumination. Areas of application: Renovation. Garages. Cellar. Workshop. Technical equipment: Complete mounting and connection accessories included.
Type Tripod Light
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 1700mm
Dim (L x W x H) 780 x 680 x 1700 mm
Dimmable No
Energy efficiency rating n.rel.
Height 1700mm
IP Rating IP65
Length 780mm
Light bulb included Yes
Material Aluminium
Number of bulbs 2
Operating Voltage 230V
Power 40W
Protection Class IP65
Total luminous flux 3600lm
Weight 3.400000kg
Width 680mm

Reviews

Be the first to submit a review

Trustpilot