LEDVANCE 4058075206786 Endura Flood Sensor Cool WH 50 W 4000 K DG Cool White

MPN
4058075206786
Brand
LEDVANCE
Order Code
41-1024
Country of Origin
China
View Full Product Range (3)

Discontinued


LEDVANCE 4058075206786 Endura Flood Sensor Cool White Light. Boasting a powerful 50W output with a crisp 4000K cool white colour temperature, this flood sensor light is perfect for illuminating driveways, gardens, or large outdoor spaces. Its advanced sensor technology ensures automatic activation at dusk, providing peace of mind and enhanced security for your property
Type Floodlight
Colour Temperature 4000K
IP Rating IP44
Power 50W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 70mm
Dim (L x W x H) 21 x 7 x 26.7 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 26.7cm
Length 21cm
Light bulb included Yes
Luminous Flux 4500lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 180°
Rating per bulb 50W
Total luminous flux 4500lm
Weight 1.150000kg
Width 7cm

Trustpilot