LEDVANCE 4058075206649 Endura Classic Lantern Square M E27

MPN
4058075206649
Brand
LEDVANCE
Order Code
41-0996
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.92
10+ £24.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Product advantages: High flexibility in the choice of the illuminant thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Product features: Die-cast aluminum housing. Diffuse made of clear glass. Protection class: IP23. Application areas: Only for specially protected outdoor areas. Suitable for outdoor applications with lamp mounting facing downwards. Entrance lighting. Terraces, balconies. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP23
Base E-27
Bulb Type LED (monochrome)
Dim (L x W x H) 15 x 10.5 x 29.3 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 29.3cm
Length 15cm
Light bulb included Yes
Material Aluminium
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1kg
Width 10.5cm

Reviews

Be the first to submit a review

Trustpilot