LEDVANCE 4058075206625 Endura Classic Lantern Square S E27

MPN
4058075206625
Brand
LEDVANCE
Order Code
41-0997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Product advantages: High flexibility in the choice of the illuminant thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Product features: Die-cast aluminum housing. Diffuse made of clear glass. Protection class: IP23. Application areas: Only for specially protected outdoor areas. Suitable for outdoor applications with lamp mounting facing downwards. Entrance lighting. Terraces, balconies. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP23
Base E-27
Bulb Type LED (monochrome)
Dim (L x W x H) 15 x 10.5 x 22.5 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 22.5cm
Length 15cm
Light bulb included Yes
Material Aluminium
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 685g
Width 10.5cm

Reviews

Be the first to submit a review

Trustpilot