LEDVANCE 4058075205376 Endura Style Cylinder 50cm 6W Warm White

MPN
4058075205376
Brand
LEDVANCE
Order Code
41-1053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Endura Frame post light, designed to bring warmth and elegance to your garden, patio, or walkway. With its versatile E27 socket, this 60cm post lamp allows for easy bulb replacement, providing you with the flexibility to choose the perfect lighting intensity.
Type free Standing Light
Colour Temperature 3000K
IP Rating IP44
Power 6W
(Ø) 10.2cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 500mm
Dim (Ø x H) 10.2 cm x 50 cm
Dimmable No
Energy Consumption 6 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 50cm
Light bulb included Yes
Light features Indirect light emission
Material Stainless steel
Misc Attribute Cylindrical
Operating Voltage 230V
Protection Class IP44
Total luminous flux 360lm
Weight 898g

Reviews

Be the first to submit a review

Trustpilot