LEDVANCE 4058075205338 Endura Style Cylinder Wall 6W Warm White

MPN
4058075205338
Brand
LEDVANCE
Order Code
41-1054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075205338 Endura Style Cylinder Wall Light. This energy-efficient 6W wall fixture offers a warm white glow, perfect for creating a cozy atmosphere in any setting. Its contemporary cylindrical design is not only aesthetically pleasing but also built to last, making it an ideal choice for both indoor and outdoor applications.
Type free Standing Light
IP Rating IP44
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 137mm
Dimmable No
Energy efficiency rating n.rel.
Height 137mm
Light bulb included Yes
Material Stainless steel (non-corrosive)
Protection Class IP44
Total luminous flux 306lm
Weight 0.430000kg

Reviews

Be the first to submit a review

Trustpilot