LEDVANCE 4058075106338 Linear Compact High Output 1200 20 W 4000 K Cool White

MPN
4058075106338
Brand
LEDVANCE
Order Code
41-1313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.96 £25.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LEDVANCE 4058075106338 Linear Compact High Output 1200, a powerful 20W lighting solution that combines efficiency with brilliance. Featuring a cool white 4000K color temperature, this LED fixture enhances visibility and creates a vibrant atmosphere in any environment, from offices to retail spaces. Its compact design allows for versatile installation options, ensuring it fits seamlessly into your existing setup.
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 36mm
Dimensions (L x W x H) 117.3 x 2.4 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 117.3cm
Light features Expandable
Light outlet bulb included
Max. system power 20W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 I
Rating per bulb 20W
Suitable for number of light sources 1
Weight 0.410000kg
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot