LEDVANCE 4058075106314 Linear Compact High Output 1200 20 W 3000 K Warm White

MPN
4058075106314
Brand
LEDVANCE
Order Code
41-1312
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LEDVANCE 4058075106314 Linear Compact High Output LED Light! Perfect for both residential and commercial settings, this powerful 1200-lumen fixture delivers a warm white light (3000 K) that creates a cozy and inviting atmosphere. With its energy-efficient 20W design, you can enjoy brilliant illumination while significantly reducing your electricity bills
Type Tube
Colour White
Dimmable No
Power 20W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Depth 36mm
Dimensions (L x W x H) 117.3 x 2.4 x 3.6 cm
Height 3.6cm
Length 117.3cm
Light bulb included Yes
Light features Expandable
Luminous Flux 2000lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class I
Radiation Angle 140°
Rating per bulb 20W
Total luminous flux 2000lm
Weight 410g
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot