LEDVANCE 4058075106291 Linear Compact High Output 600 10 W 4000 K Cool White

MPN
4058075106291
Brand
LEDVANCE
Order Code
41-1317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.56 £23.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LEDVANCE 4058075106291 Linear Compact High Output 600! This 10 W lighting solution emits a brilliant 4000 K cool white light, perfect for illuminating workspaces, kitchens, or any area where clarity and brightness are essential.
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 36mm
Dimensions (L x W x H) 57.3 x 2.4 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 57.3cm
Light features Expandable
Light outlet bulb included
Max. system power 10W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 I
Rating per bulb 10W
Suitable for number of light sources 1
Weight 300g
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot