LEDVANCE 4058075106277 Linear Compact High Output 600 10 W 3000 K Warm White

MPN
4058075106277
Brand
LEDVANCE
Order Code
41-1316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.15 £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LEDVANCE 4058075106277 Linear Compact High Output! Transform any room with the LEDVANCE Linear Compact High Output 600, a powerful 10W light source producing a warm white glow at 3000K. Perfect for both residential and commercial spaces, this energy-efficient LED solution not only reduces your electricity bills but also boasts a long lifespan, ensuring you enjoy beautiful lighting for years to come.
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 36mm
Dimensions (L x W x H) 57.3 x 2.4 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 57.3cm
Light features Expandable
Light outlet bulb included
Max. system power 10W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 I
Rating per bulb 10W
Suitable for number of light sources 1
Weight 300g
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot