LEDVANCE 4058075106239 Linear Compact High Output 900 15 W 3000 K Warm White

MPN
4058075106239
Brand
LEDVANCE
Order Code
41-1318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.46 £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LEDVANCE 4058075106239 Linear Compact High Output 900. This powerful 15W LED fixture emits a warm white glow at 3000K, creating a cozy and inviting atmosphere in any setting. With its sleek design and high-output efficiency, it’s perfect for homes, offices, or retail spaces looking for both style and functionality
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 36mm
Dimensions (L x W x H) 87.3 x 2.4 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 87.3cm
Light features Expandable
Light outlet bulb included
Max. system power 15W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 I
Rating per bulb 15W
Suitable for number of light sources 1
Weight 300g
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot