LEDVANCE 4058075106215 Linear Compact Switch 900 12 W 4000 K Cool White

MPN
4058075106215
Brand
LEDVANCE
Order Code
41-1343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LEDVANCE Linear Compact Switch! With a sleek design and powerful 12W output, this lighting solution offers a brilliant cool white light (4000K) that's perfect for enhancing productivity and creating a vibrant atmosphere. Its energy-efficient features not only help reduce your electricity costs but also have a long lifespan, minimizing the need for frequent replacements.
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 36mm
Dimensions (L x W x H) 87.3 x 2.8 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 87.3cm
Light outlet bulb included
Max. system power 12W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 12W
Suitable for number of light sources 1
Weight 300g
Width 2.8cm

Reviews

Be the first to submit a review

Trustpilot