LEDVANCE 4058075106130 Linear Compact Switch 600 8 W 4000 K Cool White

MPN
4058075106130
Brand
LEDVANCE
Order Code
41-1341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.30 £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 12/10/2026

LEDVANCE 4058075106130 Linear Compact Switch! Upgrade your lighting with this sleek and efficient 600mm LED fixture, designed to provide a brilliant 4000K cool white light that enhances any environment. Consuming just 8W, it offers significant energy savings without compromising on brightness, making it perfect for both home and commercial use
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 36mm
Dimensions (L x W x H) 57.3 x 2.8 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 57.3cm
Light outlet bulb included
Max. system power 8W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 8W
Suitable for number of light sources 1
Weight 300g
Width 2.8cm

Reviews

Be the first to submit a review

Trustpilot