LEDVANCE 4058075106116 Linear Compact Switch 600 8 W 3000 K Warm White

MPN
4058075106116
Brand
LEDVANCE
Order Code
41-1340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.97 £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 12/10/2026

This 8W linear compact light fixture emits a warm 3000K glow, creating a cozy ambiance ideal for any setting—be it your home, office, or workshop. Its sleek design ensures easy installation and versatile placement, while the long-lasting LED technology guarantees reduced energy consumption and minimal maintenance
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 36mm
Dimensions (L x W x H) 57.3 x 2.8 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 57.3cm
Light outlet bulb included
Max. system power 8W
Misc Attribute Rectangular
Nominal Voltage 240V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 8W
Suitable for number of light sources 1
Weight 300g
Width 2.8cm

Reviews

Be the first to submit a review

Trustpilot