LEDVANCE 4024163087735 Halogen Transformer 12 V 35 - 105 W Reverse P-F Control

Order Code:

41-1141

Brand: LEDVANCE MPN: 4024163087735

Discontinued


LEDVANCE 4024163087735 Halogen Transformer, designed for optimal performance in 12 V systems. This powerhouse transformer supports a wattage range of 35 to 105 W, making it the perfect choice for all your halogen lighting needs. Its Reverse P-F Control technology ensures that you enjoy a smooth dimming experience without flickering or buzzing, allowing for the perfect ambience in any space
Type Transformer
Dim (L x W x H) 110 x 55 x 35 mm
Dimmable Yes
Factory colour Light grey
Height 35mm
Input Voltage 230V
Length 110mm
Output power range 35 - 105 W
Output rating (max.) 105W
Output rating (min.) 35W
Output Voltage 12V
Protection Class II
Secondary conductor 1Schraubklemmenpaar dimmbar mit Phasenan- und -abschnittdimmer
Short-circuit-proof Yes
Test mark MM · F · VDE · EMV
Width 55mm

Trustpilot