LEDVANCE 147868LE0001 LED tube T5 26W=49W Neutral white 19mm x 1449mm

MPN
147868.LE.00.01
Brand
LEDVANCE
EAN-13
4058075824195
Order Code
16-6983
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 27/07/2026

LEDVANCE 147868.LE.00.01 is a cutting-edge LED tube designed to deliver high efficiency and reliability. This LED tube, also identified as 2987020, emits neutral white light, offering a balanced colour temperature suitable for various environments. With a power consumption of 26 watts yet delivering performance equivalent to a traditional 49-watt fluorescent tube, it is both energy-efficient and environmentally friendly. Its dimensions, measuring 19 mm in diameter and 1449 mm in length, make it compatible with standard T5 fixtures. This LED tube finds common applications in commercial and industrial lighting projects, where consistent illumination and low maintenance are crucial for optimal performance and longevity.
Type LED tube
Colour 4000K
Dimmable No
Base G5
Bulb shape T5
Circuits 200000
Colour rendering 840
Colour Rendering Index 80Ra
Colour Temperature Range 4000 K
Content 1
Diameter 19mm
Dimensions (Ø x L) 19 mm x 1449 mm
Energy Consumption 26kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 49W
IP Rating IP20
Length 1449mm
Luminous Flux 4000lm
Max. temperature +45°C
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
No. of bulbs 1
Rating 20 W - 39.9 W
Weight 200g

Reviews

Be the first to submit a review

Trustpilot