LEDVANCE 146412.LE.00.01 Hql LED Filament V 2700Lm 20W 827 E27 Warm White

MPN
146412.LE.00.01
Brand
LEDVANCE
EAN-13
4099854071775
Order Code
41-1147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

LED replacement of HQL lamps for design-oriented applications in outdoor lighting.
Type Ellipse
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour Temperature Range 2700 K
Diameter 75mm
Dim (Ø x L) 75 mm x 151 mm
Energy efficiency rating D (A - G)
Equivalent to power rating 80W
Length 151mm
Luminous Flux 2700lm
Product lifespan approx 25000h
Rating 20W

Reviews

Be the first to submit a review

Trustpilot