LEDvance 146401.Le.00.02 LED Bulb E-27 13W Cool White 75X151mm 1Pc

MPN
146401.LE.00.02
Brand
LEDVANCE
EAN-13
4099854071751
Order Code
16-6982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LEDvance 146401.Le.00.02 is an energy-efficient LED bulb designed for E-27 sockets, utilising advanced Surface-Mounted Device (SMD) technology, and offering a power output of 13 watts equivalent to a traditional 50-watt incandescent bulb. With dimensions of 75 mm in diameter and 151 mm in length, this bulb emits a cool white light, making it suitable for environments requiring higher visual clarity, such as offices, workshops, and retail spaces. Featuring an energy efficiency class of D, it provides a reliable option for applications where longevity and energy savings are essential. The bulb is a monochrome type and is particularly effective for overhead lighting installations, ensuring consistent light distribution across various settings. Its robust design and performance characteristics make it an optimal choice for both residential and commercial lighting applications.
Type LED (monochrome)
Colour Cool white
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Diameter 75mm
Dimensions (Ø x L) 75 mm x 151 mm
Energy efficiency rating D (A - G)
Equivalent to power rating 50W
Length 151mm
Light bulbshape Ellipse
Luminous Flux 2000lm
Power 13W
Power Range 10 W - 19.9 W
Power Rating 40 W - 59.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot