LEDmaxx MB151 Ceiling Wall Motion Detector IP20 white

MPN
MB151
Brand
LEDmaxx
EAN-13
4251351806681
Order Code
16-6981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.56 £16.63
10+ £15.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LEDmaxx MB151 is identified by the manufacturer's part number 3451731, known for its functionality in motion detection applications. It is engineered to serve both ceiling and wall installations with a motion sensor, providing a reliable means of detecting movement in indoor environments. Featuring an Ingress Protection rating of IP20, this device proves suitable for use in dry areas, making it ideal for residential or commercial interiors where moisture exposure is minimal. The product's white finish allows it to seamlessly integrate with a broad range of interior decors, offering unobtrusive yet effective motion detection. Common engineering applications include automated lighting systems and security systems where precise human motion detection is crucial.
Type Motion detector
IP Rating IP20
Dimensions (L x W x H) 54.5 x 39.4 x 25 mm
Height 25mm
Length 54.5mm
Product Type Motion detector
Standby current consumption 0.9W
Switching capacity (halogen bulbs) Max. 1200W
Switching capacity (light bulbs) Max. 1200W
Switching capacity (light tubes) Max. 300W
Weight 35g
Width 39.4mm

Reviews

Be the first to submit a review

Trustpilot