LEDmaxx IP201 Occupancy sensor 360° White IP20 Motion Detectors

MPN
IP201
Brand
LEDmaxx
EAN-13
4251351806704
Order Code
16-6980
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.69 £23.54
10+ £22.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LEDmaxx IP201 Occupancy Sensor, identified by Manufacturer's Part Number 3451730, is a sophisticated motion detection device designed for efficient indoor use. Engineered with a 360-degree detection field, this white sensor employs IP20-rated construction, optimising it for environments requiring precise motion sensing without resistance to water exposure. The device is particularly suitable for integration into lighting systems within commercial and residential settings, providing energy efficiency by controlling lighting based on occupancy. Its precise engineering allows for seamless operation in applications such as automated lighting in offices, corridors, and conference rooms, enhancing user convenience while promoting energy conservation.
Type Occupancy sensor
IP Rating IP20
Colour White
Detection Angle 360°
Height 58.3mm
Length 102.5mm
Operating Temperature -20~+40°C
Product Type Occupancy sensor
Voltage (max.) 240V
Weight 120g

Reviews

Be the first to submit a review

Trustpilot