LEDmaxx Illu-10-v2 Chain Lights Inside/Outside Mains-Powered 10 LED Bulbs

Image Representative of Range

LEDmaxx Illu-10-v2 Chain Lights Inside/Outside Mains-Powered 10 LED Bulbs

MPN
Illu-10-v2
Brand
LEDmaxx
EAN-13
4251351805479
Order Code
09-7066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.94 £33.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LEDmaxx's Illu-10-v2 chain party lights feature 10 monochrome LED bulbs with an illuminated length of 10 metres, suitable for both indoor and outdoor use. Mains-powered, these lights are ideal for various occasions, including Christmas tree decoration and other festive setups. Typical applications include creating atmospheric lighting for parties and enhancing holiday displays.
Type Chain party lights
IP Rating IP44, IP65
Energy efficiency rating n.a
Base E-27
Cable Colour Black
Feed length 1.5m
Illuminated length 10m
Lamp type LED (monochrome)
Length 10.5m
Light spacing 100cm
Nominal Voltage 230V
Power supply (LOV) mains-powered
Suitable for number of light sources 10
Usage location Inside/outside

Reviews

Be the first to submit a review

Trustpilot