LEDlenser 503111 P7R Torch Rechargeable 1200Lm 80H Black

MPN
503111
Brand
Ledlenser
EAN-13
4058205037372
Order Code
16-6976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £106.95 £105.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 203 availableBack-order availability date - 03/12/2026

Ledlenser 503111, also known as the P7R Torch, offers a high-performance illumination solution with its impressive light output of 1200 lumens. Engineered for reliability and efficiency, this rechargeable torch features a robust design suited for professional applications. Its longevity is underscored by an extended operational time of up to 80 hours on a full charge. The P7R Torch is particularly suitable for use in demanding environments such as industrial maintenance, inspection, and safety operations where precise and powerful lighting is essential. Its durable construction and advanced optical system make it an ideal choice for engineers requiring dependable performance in critical tasks.
Type Torch
Illumination Range (high) 240m
Illumination Range (low) 35m
Illumination Range (medium) 150m
IP Rating IPX4, IP68
Light Duration (high) 2.5h
Light Duration (low) 80h
Light Duration (max.) 80h
Light Duration (medium) 5.5h
Luminous flux (high) 1200lm
Luminous flux (low) 25lm
Luminous flux (medium) 450lm
Luminous flux (range) 1000 lm -
Power Supply Type rechargeable
Product Type Torch
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot