LEDlenser 503109 LEDlenser P5R Torch Rechargeable Battery-Powered 350 Lm 20 H

MPN
503109
Brand
Ledlenser
EAN-13
4058205037310
Order Code
16-6975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £67.14 £66.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 11/11/2026

Ledlenser 503109, referred to as the Ledlenser P5R Torch, is a precision-engineered, rechargeable torch designed to provide robust and efficient lighting solutions. Boasting a brightness output of 350 lumens and a maximum runtime of 20 hours, this battery-powered torch is ideal for technical applications requiring portable yet durable illumination. Its compact size and rechargeable functionality make it particularly suitable for use in fields such as maintenance and inspection, where reliable lighting is critical. The P5R torch's high performance is complemented by its durability, making it an optimal choice for both indoor and outdoor engineering environments.
Type Torch
Illumination Range (high) 180m
Illumination Range (low) 50m
Illumination Range (medium) 100m
IP Rating IPX4, IP68
Light Duration (high) 1h
Light Duration (low) 20h
Light Duration (max.) 20h
Light Duration (medium) 4h
Luminous flux (high) 350lm
Luminous flux (low) 25lm
Luminous flux (medium) 100lm
Luminous flux (range) 200 lm - 499.9 lm
Product Type Torch
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot