LEDlenser 503102 P7 Torch Battery-Powered 650 Lm 30H Black Lightweight

MPN
503102
Brand
Ledlenser
EAN-13
4058205037105
Order Code
16-6971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £68.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

Ledlenser 503102, also known as the P7 Torch, is a robust and reliable torch designed for high-performance illumination needs, specifically engineered to deliver a powerful light output of 650 lumens. It is powered by conventional batteries and provides an impressive runtime of up to 30 hours, making it highly suitable for extended field use. The torch's black, lightweight construction ensures ease of carrying and handling in various operational environments. Typical engineering applications include maintenance work in low-light conditions, inspection tasks in industrial settings, and usage in emergency situations requiring portable and dependable lighting solutions. Its durability and efficiency make it an essential tool for professionals requiring consistent and bright illumination.
Type Torch
Illumination Range (high) 400m
Illumination Range (low) 85m
Illumination Range (medium) 250m
IP Rating IPX4, IP54
Light Duration (high) 1h
Light Duration (low) 30h
Light Duration (max.) 30h
Light Duration (medium) 3h
Luminous flux (high) 650lm
Luminous flux (low) 40lm
Luminous flux (medium) 300lm
Luminous flux (range) 500 lm - 999.9 lm
Power Supply Type battery-powered
Product Type Torch
Technology Alkali-manganese

Reviews

Be the first to submit a review

Trustpilot