LEDlenser 503098 LEDlenser P4 Torch Battery-Powered 180 Lm 23 H Black

MPN
503098
Brand
Ledlenser
EAN-13
4058205036986
Order Code
16-6968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

Ledlenser 503098 is an engineered solution within the Torches & Lanterns category, specifically the Ledlenser P4 Torch. It features a compact and durable design, delivering a powerful brightness of 180 lumens for up to 23 hours. This battery-powered torch is meticulously crafted to meet rigorous demands, making it suitable for professionals requiring precision lighting such as engineers and technicians. Its versatility and reliability make it ideal for applications including detailed inspections, maintenance assessments, and other technical field operations where consistent illumination is critical.
Type Torch
Illumination Range (high) 90m
Illumination Range (low) 25m
Illumination Range (medium) 50m
IP Rating IPX4, IP54
Light Duration (high) 5h
Light Duration (low) 23h
Light Duration (max.) 23h
Light Duration (medium) 10h
Luminous flux (high) 180lm
Luminous flux (low) 20lm
Luminous flux (medium) 80lm
Luminous flux (range) 100 lm - 199.9 lm
Power Supply Type battery-powered
Product Type Torch
Technology Alkali-manganese

Reviews

Be the first to submit a review

Trustpilot