LEDlenser 503097 P2R Torch Rechargeable Battery-Powered 200 Lm 8 H 36 G

MPN
503097
Brand
Ledlenser
EAN-13
4058205036955
Order Code
16-6967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 11/11/2026

Ledlenser 503097, often referred to as the P2R Torch, is a rechargeable battery-powered lighting device designed for reliability and efficiency. With an output of 200 lumens, this torch provides substantial illumination, and its impressive battery life lasts up to 8 hours, making it suitable for extended use in various environments. Weighing just 36 grams, the P2R Torch is lightweight, which enhances its portability for fieldwork and allows for ease of operation in both professional and industrial settings. Typical applications include maintenance inspections, precision engineering tasks, and emergency response situations where compact, durable lighting is required. The P2R's robust construction and efficient power usage underscore its suitability for stringent engineering demands.
Type Torch
Illumination Range (high) 90m
Illumination Range (low) 20m
Illumination Range (medium) 50m
IP Rating IP54
Light Duration (high) 1h
Light Duration (low) 8h
Light Duration (max.) 8h
Light Duration (medium) 2h
Luminous flux (high) 200lm
Luminous flux (low) 20lm
Luminous flux (medium) 80lm
Luminous flux (range) 200 lm - 499.9 lm
Product Type Torch
Technology Li-ion
Weight 36g

Reviews

Be the first to submit a review

Trustpilot