Ledlenser 502808 W2 Work Light 160lm 20h 65g Battery-Powered

MPN
502808
Brand
Ledlenser
EAN-13
4058205032032
Order Code
09-7048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Ledlenser's W2 Work LED torch provides 160 lumens of light and operates for up to 20 hours. This pocket light is lightweight, weighing just 65 grams, making it ideal for on-the-go tasks. It's perfect for both professional and everyday applications where reliable portable lighting is required.
Type Work light
Battery type AAA
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 50m
IP Rating IP54
Length 176mm
Light Duration (max.) 20h
Luminous flux (high) 160lm
Luminous flux (low) 80lm
Material Plastic
Number of bulbs 2
Operating Voltage 3V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 65g

Reviews

Be the first to submit a review

Trustpilot