Ledlenser 502737 W7R Work Light 600 lm Rechargeable USB-C Foldable Head

MPN
502737
Brand
Ledlenser
EAN-13
4058205030564
Order Code
09-7044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £108.50 £47.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Ledlenser's W7R Work is a rechargeable pocket light delivering 600 lumens and lasting up to 5 hours, weighing 180 grams. This torch is ideal for professional use, providing reliable illumination for various work environments. The compact design of the Ledlenser 502737 makes it easy to carry and use in tight spaces.
Type Work light
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Factory colour Black
IP Rating IP54
Length 143mm
Light Duration (max.) 5h
Luminous flux (high) 600lm
Luminous flux (low) 220lm
Material Plastic
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 180g

Reviews

Be the first to submit a review

Trustpilot