Ledlenser 502736 W6R Work Light Rechargeable 500lm 6h IP54 Robust Flexible

MPN
502736
Brand
Ledlenser
EAN-13
4058205030533
Order Code
09-7043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £122.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 18/12/2026

The Ledlenser W6R Work is a rechargeable work light providing 500 lumens of monochrome LED illumination for up to 6 hours. Weighing 180 grams, this compact torch is ideal for on-the-go professionals needing reliable pocket light solutions. Typical applications include detailed inspections and tasks requiring consistent and portable lighting.
Type Work light
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 70m
IP Rating IP54
Length 143mm
Light Duration (max.) 6h
Luminous flux (high) 500lm
Luminous flux (low) 20lm
Material Plastic
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 180g

Reviews

Be the first to submit a review

Trustpilot