Ledlenser 502580 K6R Safety Keyring Floodlight & Alarm

MPN
502580
Brand
Ledlenser
EAN-13
4058205028370
Order Code
98-1565
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 24/11/2026

The Ledlenser K6R Safety Keyring is an ultra-compact yet powerful keychain light with up to 400 lumens which also includes a shrill alarm for emergency situations and can help deter an attacker or serves as a loud call for help. It has 4 modes:

- Low Power: 20 lumens, 15 meters for 8 hours. 

- Standard Power: 200 lumens, 50 meters for 1.5 hours.

-Boost Mode: 400 lumens for 80 meters, a short burst of maximum power for when you need it most.

- Shrill Alarm and Light: Loud alarm (100dB) and powerful light are easily accessible for emergencies, to ward off danger or signal for help  

Always within reach, a carabiner lets you easily attach to keyring, backpack or purse. A transport lock protects against unintentional switching on. Its foldout USB-A connection allows for reliable charging which is quick and easy to use, no additional cables required. A charge level indicator shows you how much battery life is available.

The indispensable accessory for when you’re in the dark, alone or feel unsafe and need the ability to signal for help.


Type Inspection lamp
Colour Aluminium
IP Rating IP2X

Reviews

Be the first to submit a review

Trustpilot