Ledlenser 502184 P4R Work Penlight Rechargeable LED Black 168mm

MPN
502184
Brand
Ledlenser
EAN-13
4058205020602
Order Code
09-7026
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Ledlenser, the 502184 P4R Work Penlight is a rechargeable LED flashlight featuring a monochrome light in black. It is designed for special-purpose use as a sleek, 168 mm inspection light ideal for working in tight or dark spaces. Common applications include use as a penlight or switchboard flashlight in professional and technical environments.
Type Penlight
(Ø) 15mm
Bulb Type LED (monochrome)
Dim (Ø x L) 15 mm x 168 mm
Factory colour Black
Illumination Range (high) 100m
Illumination Range (low) 20m
LEDs 1
Length 168mm
Light Duration (high) 1.25h
Light Duration (low) 20h
Luminous flux (high) 170lm
Luminous flux (low) 15lm
Material Aluminium
Power supply (LOV) rechargeable
Weight 62g

Reviews

Be the first to submit a review

Trustpilot