Ledlenser 502181 P7R CORE Rechargeable Torch

MPN
502181
Brand
Ledlenser
EAN-13
4058205020510
Order Code
96-4394
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Ledlenser P7R CORE Rechargeable Torch is the perfect all-rounder. It boasts an impressive brightness that can deliver up to 300 metres, as well as exceptional protection against water and dust. The state-of-the-art multi-core precision optic delivers outstanding quality, flicker-free light.

The torch has 4 brightness levels: Boost (1,400 lm), Power (1,000 lm), Mid-Power (440 lm) and Low Power (15 lm). In addition, it features position, SOS and Strobe settings. A dimming feature allows the light intensity to be adjusted to the right level of illumination.

Patented Advanced Focusing System enables seamless beam focusing for flood (near) or spot (distance) illumination and any level in-between. Seal-Tight technology provides a supreme level of ingress protection to IP68 and ensures the torch is 100% dust-tight and watertight against the effects of immersion between 15cm and 1m for up to 30 minutes.

The torch is made from aircraft-grade aluminium which provides strength and durability, whilst also being corrosion resistant. It is fast charging via the magnetic contact charging cable and features a charging indicator that shows when the battery is fully charged. In addition, the torch has a battery status that indicates how much power is left, and a low battery warning allows the user time to recharge the battery before the power runs out.

Supplied with Li-ion battery, magnetic contact charging cable and a wrist strap.

Specification:

Power: 1,400/1,000/440/15 lumens
Run Time: 2 hours (Power), 4 hours (Mid-Power), 90 hours (Low Power)
Beam Distance: 300/210/130/15m
IP Rating: IP68
Weight: 202g (inc. battery)


Type Torch
Colour Black
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot