Ledlenser 502123 H15R CORE Rechargeable Headlamp

MPN
502123
Brand
Ledlenser
EAN-13
4058205020930
Order Code
96-4363
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £138.20 £100.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

The Ledlenser H15R CORE Rechargeable Headlamp provides extreme illumination, a state-of-the-art multi-core optic and the ability to light beam up to an impressive 250 metres. It has 3 brightness levels - Boost (2,500 lm), Power (1,000 lm) and Low Power (20 lm). A dimming feature allows the light intensity to be adjusted to the right level of illumination.

The headlamp features the patented Advanced Focusing System, which enables seamless beam focusing for flood (near) or spot (distance) illumination and any level in-between. The head can be pivoted to angle the light up or down, within 120°. Seal-Tight technology provides a supreme level of ingress protection to IP67 and ensures the torch is 100% dust-tight and watertight against the effects of immersion between 15cm and 1m for up to 30 minutes.

The head strap is made from anti-microbial material to help inhibit the growth of harmful micro-organisms. Additionally, the adjustable head strap can be detached for washing. An overhead band provides extra stability.

This rechargeable headlamp is fast charging via the magnetic contact charging cable. It features a charging indicator that shows when the battery is fully charged. In addition, the headlamp has a battery status that indicates how much power is left, and a low battery warning allows the user time to recharge the battery before the power runs out.

Supplied with:
2 x Li-ion rechargeable battery packs
1 x Magnetic contact charging cable

Specification:

Power: 2,500/1,000/20 lumens
Run Time: 5 hours (Power), 80 hours (Low Power)
Beam Distance: 250/170/20m
IP Rating: IP67
Weight: 380g (inc. battery)


Type Headlamp
Batteries 7.4V, 4800 mAh Li-ion battery (included)
Colour Black

Reviews

Be the first to submit a review

Trustpilot