Ledlenser 500748 P4X Slimline LED Torch (Test-It Pack)

Order Code:

96-4389

Brand: LED LENSER MPN: 500748 EAN-13: 4058205000628

Discontinued


The Ledlenser P4X LED torch combines a slim pen-like profile with powerful 120 lumens of light that has a range of up to 80 meters on its maximum setting. An additional low light setting of 10 lumens delivers an astonishing run time of 20 hours, so users are unlikely to be left without light even on the longest of jobs. Ideal as an inspection light for engineers, mechanics and technicians, the P4X incorporates Ledlenser’s renowned patented Advance Focusing Optics for flood (near) or spot (distance) illumination. Precision German engineered to be robust and reliable as backed up with an impressive 7-year with registration warranty.

Supplied with pocket clip and batteries (2 x AAA).

Specification:

Power: 120/10 lumens
Run Time: 4/20 hours
Beam Distance: 80/20m
IP Rating: IPX4
Size: 140 x Ø15mm
Weight: 55g

7-year with registration warranty.


Type Torch

Trustpilot