LEDlenser 4058205018999 Tx1 Torch LED Monochrome Strobe Mode 350 Lm 5.5 H

MPN
4058205018999
Brand
Ledlenser
Order Code
16-6962
Country of Origin
China
View Full Product Range (13)

Discontinued


Ledlenser 4058205018999, also known as the LEDlenser TX1 LED Torch, is a robust illumination device designed for both professional and everyday use, characterised by its monochrome LED technology. This torch is capable of delivering a luminous flux of 350 lumens and features a strobe mode, making it ideal for signal transmission and emergency situations. With a runtime of up to 5.5 hours and weighing only 98 grams, it provides a balanced blend of portability and performance. The TX1 is well-suited for engineering applications requiring reliable lighting solutions, such as equipment maintenance and detailed inspections in low-light environments. Its design includes a wrist strap for secure handling, ensuring ease of transport and accessibility during fieldwork.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 220 x 150 x 80 mm
Height 80mm
Illumination Range (high) 175m
Illumination Range (low) 35m
IP Rating IP54
Length 220mm
Light Duration (high) 1.5h
Light Duration (low) 5.5h
Light Duration (max.) 5.5h
Luminous flux (high) 350lm
Luminous flux (low) 15lm
Luminous flux (range) 200 lm - 499.9 lm
No. of bulbs 1
Power Supply Type battery-powered
Product Type Torch
Technology Lithium
Weight 98g
Width 150mm

Trustpilot