LED2WORK 121012-03 CENALED Flexible Gooseneck Light 8.5W 1120lm 24V DC

MPN
121012-03
Brand
LED2WORK
EAN-13
4260556623733
Order Code
09-7002
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £158.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LED2WORK presents the CENALED SPOT, a flexible gooseneck light offering 8.5 W of power and 1120 lumens with a 30° beam angle, suited for illuminating various settings. This durable solution is ideal for switchboard, cabinet, cupboard, and workplace lighting needs. With its robust design, the CENALED SPOT is perfect for use in industrial plant lighting applications.
Type Flexible gooseneck light
Lamp Type LED
Voltage Rating 24V DC
Colour Temperature +50°C
Connection Open end cable
IP Rating IP67
Lead Length 3m
Lighting Angle 30°
Luminosity 1120lm
Material Aluminium
Maximum Temperature +50°C
Min. temperature -10°C
Power 8.5W
Protection Class III

Reviews

Be the first to submit a review

Trustpilot