LED2WORK 111090-11 SIGNALED II RGB Indicator Light 1.8W 24V DC 180x30x25mm

Image Representative of Range

LED2WORK 111090-11 SIGNALED II RGB Indicator Light 1.8W 24V DC 180x30x25mm

MPN
111090-11
Brand
LED2WORK
EAN-13
4260556624471
Order Code
09-7001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £87.20 £73.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by LED2WORK, the SIGNALED II_RGB is an industrial LED indicator light that operates at 1.8 W and provides lumens ranging from 18 to 61 with a wide 120° beam angle. It is designed for use with a 24 V DC power source, and measures 180 x 30 x 25 mm. This versatile lighting solution is ideal for switchboard, cabinet, cupboard, workplace, and industrial plant lighting applications.
Type LED light
Lamp type LED
Voltage Rating 24V DC
Colour Temperature +50°C
Connection M12 plug
Dimensions (L x W x H) 180 x 30 x 25 mm
Height 25mm
IP Rating IP54
Length 180mm
Lighting Angle 120°
Maximum Temperature +50°C
Min. temperature -10°C
Protection Class III
Width 30mm

Reviews

Be the first to submit a review

Trustpilot