LED2WORK 111010-14 LEANLED II Industrial LED Light 13W 1890lm 120° 24V DC

Image Representative of Range

LED2WORK 111010-14 LEANLED II Industrial LED Light 13W 1890lm 120° 24V DC

MPN
111010-14
Brand
LED2WORK
EAN-13
4260556624105
Order Code
09-7000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £112.38 £94.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LED2WORK Industrial LED Indicator Light, model LEANLED II, features a power rating of 13 W and a luminous flux of 1890 lm with a 120° beam angle. Measuring 520 x 26 x 31 mm, it operates at 24 V DC and is ideal for switchboard, cabinet, and workplace lighting. This product is well-suited for use in industrial plant environments, providing efficient and reliable illumination.
Type LED light
Lamp type LED
Voltage Rating 24V DC
Colour Temperature +60°C
Connection M12 plug
Dimensions (L x W x H) 520 x 26 x 31 mm
Height 31mm
IP Rating IP54
Length 520mm
Lighting Angle 120°
Luminosity 1890lm
Maximum Temperature +60°C
Min. Colour Temperature 5200K
Min. temperature -10°C
Power 13W
Protection Class III
Width 26mm

Reviews

Be the first to submit a review

Trustpilot